
The NXP MPC8306VMAFDCA is a 32-bit microprocessor with a maximum frequency of 333MHz and a supply voltage range of 950mV to 1.05V. It operates within a temperature range of 0°C to 105°C. The device is packaged in LFBGA and is compliant with RoHS regulations. It features 16KB of memory and 48KB of RAM, with 56 programmable I/Os and 8 timers/counters.
Sign in to ask questions about the NXP MPC8306VMAFDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8306VMAFDCA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 233MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 8 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8306VMAFDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
