32-bit RISC microprocessor operating at 400MHz with a 90nm process technology. Features a 473-terminal MAP-BGA package with dimensions of 19x19mm. Industrial temperature grade, supporting a supply voltage range of 0.95V to 1.05V, with a nominal of 1V. Maximum operating temperature reaches 105°C, with a minimum of -40°C.
Sign in to ask questions about the NXP MPC8308CVMAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8308CVMAGDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 473 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B473 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8308CVMAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.