
The MPC8308CZQAFD is a 32-bit microprocessor with a maximum frequency of 333MHz. It is packaged in a halogen-free LFBGA package and is designed for surface mount applications. The microprocessor operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 950mV and 1.05V.
Sign in to ask questions about the NXP MPC8308CZQAFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8308CZQAFD technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.05726oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8308CZQAFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
