
The MPC8308VMAFD is a 32-bit microprocessor with a maximum operating frequency of 333MHz. It is packaged in a MAPBGA and is designed for surface mount applications. The device is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of 0°C to 105°C, with a maximum supply voltage of 3.3V and a minimum supply voltage of 950mV.
Sign in to ask questions about the NXP MPC8308VMAFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8308VMAFD technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Voltage | 1V |
| Weight | 0.05726oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8308VMAFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
