
The MPC8309CVMADDCA is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a supply voltage range of 950mV to 1.05V and has a memory size of 16KB. The device is packaged in a lead-free LFBGA package and is designed for surface mount applications. The MPC8309CVMADDCA is compliant with RoHS regulations and is suitable for use in temperatures ranging from -40°C to 105°C.
Sign in to ask questions about the NXP MPC8309CVMADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8309CVMADDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8309CVMADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
