
The MPC8309CVMAFDCA is a 32-bit microprocessor with a frequency of 333MHz and a memory size of 16KB. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of up to 1.05V. The device is packaged in a LFBGA package and is suitable for surface mount applications. It is RoHS compliant and halogen free.
Sign in to ask questions about the NXP MPC8309CVMAFDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8309CVMAFDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8309CVMAFDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.