
The MPC8309VMAFDCA is a 32-bit microprocessor with a maximum frequency of 333MHz and 16KB of memory. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The device operates over a temperature range of 0-105°C and is compliant with RoHS regulations.
NXP MPC8309VMAFDCA technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.036516oz |
| RoHS | Compliant |
No datasheet is available for this part.