
The MPC8313CVRAFF is a 32-bit microprocessor with a single core operating at a maximum frequency of 333MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is lead free and halogen free, making it compliant with RoHS regulations. It is packaged in a tray with 40 units per package.
Sign in to ask questions about the NXP MPC8313CVRAFF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313CVRAFF technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313CVRAFF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
