
The MPC8313ECVRADDB is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It is designed to run on a supply voltage of up to 3.3V and as low as 950mV. The processor is packaged in a surface mount package and is suitable for use in temperatures ranging from -40°C to 105°C. The MPC8313ECVRADDB is compliant with RoHS regulations and is available in a tray packaging with 40 units per package.
Sign in to ask questions about the NXP MPC8313ECVRADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313ECVRADDB technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313ECVRADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.