The MPC8313EVRADDB is a 32-bit microprocessor with a maximum frequency of 400MHz and a maximum I/O voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The device is compliant with RoHS regulations and is lead free. It is packaged in a tray with 40 units per package.
Sign in to ask questions about the NXP MPC8313EVRADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313EVRADDB technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313EVRADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
