The MPC8313EVRADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It supports various interfaces, including I2C, SPI, USB, Ethernet, and UART. The device is packaged in a HBGA, BGA516 configuration and is suitable for surface mount applications. The microprocessor operates within a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
NXP MPC8313EVRADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC8313E |
| Weight | 0.193897oz |
| RoHS | Compliant |
No datasheet is available for this part.