32-bit RISC microprocessor operating at up to 333MHz. Features a 516-terminal PBGA package with a 27mm x 27mm footprint. Supports a supply voltage range of 0.95V to 1.05V, with a nominal voltage of 1V. Operates within a temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8313VRAFFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313VRAFFC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8313VRAFFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.