
The MPC8313ZQADDC is a 32-bit microprocessor from NXP with a maximum operating frequency of 133MHz and 16KB of RAM. It operates within a temperature range of 0°C to 105°C and is packaged in HBGA. The device is not RoHS compliant.
Sign in to ask questions about the NXP MPC8313ZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313ZQADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 133MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8313ZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
