
The MPC8313ZQAFFB is a 32-bit microprocessor from NXP with a maximum frequency of 333MHz and a supply voltage range of 950mV to 3.3V. It is designed for surface mount applications and operates within a temperature range of -40°C to 105°C. The device is available in a tray packaging format with 40 units per package.
Sign in to ask questions about the NXP MPC8313ZQAFFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8313ZQAFFB technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8313ZQAFFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
