Sign in to ask questions about the NXP MPC8315CVRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8315CVRAGDA technical specifications.
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8315CVRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
