Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8315E-RDBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, UART, PCI |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8315E-RDBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
