The MPC8315ECVRAGDA is a 32-bit microprocessor from NXP. It operates within a supply voltage range of 0.95V to 1.05V and has a maximum clock frequency of 66.67MHz. The device features a 32-bit external data bus and a 32-bit address bus. It is packaged in a 620-pin HBGA with dimensions of 28mm x 28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8315ECVRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 620 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8315ECVRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.