
The MPC8315EVRADDA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 50MHz. It has a minimum operating temperature of 0°C and a maximum operating temperature of 105°C. The device is mounted using a surface mount technique. The microprocessor is compliant with RoHS regulations and is packaged in a tray with 36 units.
Sign in to ask questions about the NXP MPC8315EVRADDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8315EVRADDA technical specifications.
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8315EVRADDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.