The MPC8315EVRAGDA is a 32-bit microprocessor with a maximum clock frequency of 66.67 MHz and a supply voltage range of 0.95 to 1.05V. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. The device is packaged in a 620-pin BGA package, measuring 29x29mm in size.
Sign in to ask questions about the NXP MPC8315EVRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8315EVRAGDA technical specifications.
| Number of Terminals | 620 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8315EVRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.