The MPC8315VRAGDA is a 32-bit microprocessor from NXP, operating at a maximum clock frequency of 66.67 MHz and a supply voltage of 1.05V. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. The microprocessor is packaged in a S-PBGA-B620 package, measuring 29x29mm. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8315VRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 620 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8315VRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.