
32-bit microprocessor (MPU) featuring a single E300 core operating at up to 266MHz. This surface-mount component utilizes a 516-pin BGA package and supports I2C, SPI, UART, USB, and PCI interfaces. It offers 32KB of memory, 16KB of RAM, and operates within a supply voltage range of 950mV to 1.05V, with a maximum I/O voltage of 2.5V. The device is RoHS compliant and operates across a temperature range of -40°C to 105°C.
NXP MPC8321CVRADDC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USB, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Termination | SMD/SMT |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8321CVRADDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
