The MPC8321ECVRADDCA is a 32-bit RISC microprocessor with a maximum clock frequency of 266 MHz. It operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a Pb-Free PBGA-516 package, measuring 27mm x 27mm in size. The microprocessor is suitable for use in a variety of applications, including those requiring high-speed processing and low power consumption.
NXP MPC8321ECVRADDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.