
32-bit microprocessor featuring a single E300 core operating at up to 333MHz. This surface-mount device utilizes a 516-pin BGA package and supports a 32-bit data bus. Integrated interfaces include I2C, SPI, USB, Ethernet, PCIe, UART, and PCI. It offers 32KB of L1 cache and operates within a supply voltage range of 950mV to 1.05V, with a maximum I/O voltage of 2.5V. Designed for a wide operating temperature range from 0°C to 105°C, this RoHS and Halogen-free component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8321EVRAFDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART, PCI |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Memory Type | L1 Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Termination | SMD/SMT |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8321EVRAFDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
