The MPC8323CVRADDCA is a 32-bit RISC microprocessor with a maximum clock frequency of 66.67MHz and a supply voltage range of 0.95V to 1.05V. It is packaged in a 516-pin S-PBGA-B516 package and has a width and length of 27mm. This microprocessor is designed for use in high-performance applications and is suitable for operating in a variety of environments.
Sign in to ask questions about the NXP MPC8323CVRADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323CVRADDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8323CVRADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.