
The MPC8323CZQADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It is designed to operate within a supply voltage range of 950mV to 1.05V. This microprocessor is mounted using a surface mount technique and is suitable for use in environments with operating temperatures ranging from -40°C to 105°C.
Sign in to ask questions about the NXP MPC8323CZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323CZQADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8323CZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.