The MPC8323ECZQADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz and a maximum supply voltage of 1.05V. It is available in a HBGA package and is designed for surface mount applications. The processor operates within a temperature range of -40°C to 105°C. It is not radiation hardened and is not RoHS compliant.
NXP MPC8323ECZQADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.