The MPC8323EVRADDCA is a 32-bit RISC microprocessor with a maximum clock frequency of 266 MHz. It operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a 27x27mm PBGA-516 package, which is lead-free and made of plastic. The microprocessor is suitable for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Sign in to ask questions about the NXP MPC8323EVRADDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323EVRADDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8323EVRADDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.