This 32-bit RISC microprocessor operates at a maximum clock frequency of 66.67 MHz and a supply voltage of 1.05V. It is packaged in a lead-free plastic PBGA-516 package with a 1 mm pitch. The microprocessor is designed for use in a variety of applications, including those requiring high processing power and low power consumption.
Sign in to ask questions about the NXP MPC8323EVRAFDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323EVRAFDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8323EVRAFDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.