
The MPC8323EZQADDC is a 32-bit microprocessor from NXP with a maximum operating frequency of 266MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 950mV and 1.05V. The microprocessor is available in a HBGA package and is designed for surface mount applications.
Sign in to ask questions about the NXP MPC8323EZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323EZQADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8323EZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.