
The MPC8323ZQADDC is a 32-bit microprocessor with a maximum operating frequency of 266MHz and 16KB of RAM. It operates within a temperature range of -40°C to 105°C and is available in a surface mount package. The device is not radiation hardened and is not RoHS compliant. It is a single-core processor with a maximum supply voltage of 1.05V and a minimum supply voltage of 950mV.
Sign in to ask questions about the NXP MPC8323ZQADDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8323ZQADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8323ZQADDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.