
The MPC8343CVRADDB is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.14V and 1.26V. The device is packaged in a BGA package and is suitable for surface mount applications. The MPC8343CVRADDB is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8343CVRADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8343CVRADDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8343CVRADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
