
The MPC8343ECZQADDB is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V and a maximum frequency of 266MHz. It is packaged in a BGA package and is rated for operation over the temperature range of -40 to 105°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8343ECZQADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8343ECZQADDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.153759oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8343ECZQADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.