The MPC8343VRADDB is a 32-bit microprocessor with a nominal supply voltage of 1.2V and a maximum frequency of 66MHz. It features 32-bit external and address buses and operates within a temperature range of 0 to 105 degrees Celsius. The device is packaged in a 620-pin S-PBGA-B620 package, measuring 29x29mm. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the NXP MPC8343VRADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8343VRADDB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8343VRADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.