The MPC8347ECVRADDB is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz. It is designed to run at a supply voltage of 1.2V and is packaged in a BGA package, suitable for surface mount applications. The microprocessor is rated to operate over a temperature range of -40°C to 105°C. It is compliant with the RoHS directive and is halogen free.
Sign in to ask questions about the NXP MPC8347ECVRADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347ECVRADDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8347ECVRADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.