The MPC8347ECZQADDB is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz. It has a supply voltage range of 1.14V to 1.26V and is packaged in a BGA package. The processor is designed to operate within a temperature range of -40°C to 105°C. It is not RoHS compliant.
Sign in to ask questions about the NXP MPC8347ECZQADDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347ECZQADDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.153759oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8347ECZQADDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.