
The MPC8347EVRAGDB is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1.2V. The device is packaged in a BGA package and is designed for surface mount applications. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MPC8347EVRAGDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347EVRAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8347EVRAGDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.