
The MPC8347EVVAJD is a 1-core microprocessor from NXP, packaged in a lead-free, halogen-free LBGA package. It operates over a temperature range of 0°C to 105°C. This microprocessor is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8347EVVAJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347EVVAJD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8347EVVAJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
