The MPC8347EZQAGDA is a 32-bit microprocessor with a maximum operating temperature of 105°C and a supply voltage range of 1.14V to 1.26V. It operates at a clock frequency of up to 66MHz and features a 32-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 29mm x 29mm BGA-620 package with a 1mm pitch and a height of 2.46mm. It is suitable for use in a variety of applications requiring a high-performance microprocessor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |