The MPC8347EZUAJFB is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a TBGA-672 package and is rated for operation between 0°C and 105°C. The microprocessor is not RoHS compliant. It is available in a tray packaging format with 24 units per package.
NXP MPC8347EZUAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not Compliant |
No datasheet is available for this part.