
The MPC8347EZUALFB is a 32-bit microprocessor from NXP, operating at a frequency of 667MHz. It has a supply voltage range of 1.24V to 1.36V and is designed for surface mount applications. The device is rated for operation over a temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8347EZUALFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347EZUALFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.36V |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8347EZUALFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.