The MPC8347VRADDB is a 32-bit microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B620 and measures 29mm in width and length. The device operates on a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V. It supports a clock frequency of up to 66MHz and features 32-bit external and address buses. The microprocessor is suitable for use in applications requiring high processing power and is compliant with relevant industry standards.
NXP MPC8347VRADDB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.