The MPC8347VRAGDB is a 32-bit microprocessor from NXP with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 32-bit external data bus and a 32-bit address bus, with a clock frequency of up to 66 MHz. The device operates within a supply voltage range of 1.14 to 1.26 volts. It is packaged in a 620-pin BGA package, measuring 29x29mm in size.
Sign in to ask questions about the NXP MPC8347VRAGDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347VRAGDB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8347VRAGDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.