The MPC8347VRAGFA is a 32-bit microprocessor from NXP, featuring a maximum clock frequency of 66MHz and a supply voltage range of 1.14V to 1.26V. It has a 32-bit external data bus and a 32-bit address bus, with a speed of 400. The device is packaged in a BGA package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 620 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |