
The MPC8347VVAJD is a 1-core microprocessor packaged in a lead-free LBGA package, suitable for operation between 0°C and 105°C. It is designed to be halogen-free and RoHS compliant. The device is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8347VVAJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8347VVAJD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8347VVAJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
