The MPC8347ZUAGDA is a 32-bit microprocessor with a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 66MHz. It has 672 terminals positioned on the bottom and is packaged in a 35x35mm LBGA. The microprocessor features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. It is designed for use in high-performance applications.
NXP MPC8347ZUAGDA technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.