
The MPC8349CVVAJFB is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a tray with 24 units per package and is RoHS compliant. The processor operates within a temperature range of -40°C to 105°C. It is a single-core device and is not radiation hardened.
Sign in to ask questions about the NXP MPC8349CVVAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349CVVAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8349CVVAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.