
The MPC8349CZUAJFB is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and is designed to operate within a temperature range of -40°C to 105°C. The microprocessor is available in a tray packaging with 24 units per package.
Sign in to ask questions about the NXP MPC8349CZUAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349CZUAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8349CZUAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.