
The NXP MPC8349ECVVAJFB is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a maximum operating temperature of 105°C. It is designed for use with a supply voltage between 1.14V and 1.26V and is compliant with lead-free and RoHS regulations. The processor is packaged in a TBGA package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC8349ECVVAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349ECVVAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.333085oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8349ECVVAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
