
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35)
NXP MPC8349EVVAJD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
No datasheet is available for this part.