
The MPC8349EZUAGD is a 1-core microprocessor from NXP. It is packaged in a lead-free LBGA package and has a maximum operating temperature of 105°C. The device is not RoHS compliant. It is suitable for use in environments with temperatures between 0°C and 105°C.
NXP MPC8349EZUAGD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| RoHS | Not Compliant |
No datasheet is available for this part.